Similar

DPS53-M | |
|---|---|
DigiKey Part Number | DPS53-M-ND |
Manufacturer | |
Manufacturer Product Number | DPS53-M |
Description | AC/DC DESKTOP ADAPTER 12V 60W |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Category | Power (Watts) 60 W |
Manufacturer ARTESYN / Advanced Energy | Polarization Positive Center |
Series | Applications Medical |
Packaging Bulk | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 78.74" (2.0m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.24" L x 2.39" W x 1.62" H (133.0mm x 60.7mm x 41.0mm) |
Voltage - Output 12V | Approval Agency CB, CE |
Current - Output (Max) 5A | Weight 1.1 lbs (499 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ME60A1203F01 | SL POWER / Advanced Energy | 89 | 271-2891-ND | 43,76000 € | Similar |


