
DP4015N3M | |
|---|---|
DigiKey Part Number | DP4015N3M-ND |
Manufacturer | |
Manufacturer Product Number | DP4015N3M |
Description | AC/DC DESKTOP ADAPTER 15V 40W |
Customer Reference | |
Detailed Description | 15V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 300mW (Max) |
Manufacturer ARTESYN / Advanced Energy | Polarization Positive Center |
Series | Applications ITE (Commercial), Medical |
Packaging Bag | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 48" (1.22m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.88" L x 2.40" W x 1.55" H (124.0mm x 61.0mm x 39.5mm) |
Voltage - Output 15V | Approval Agency CB, CE |
Current - Output (Max) 2.67A | Weight 0.553 lb (250.84 g) |
Power (Watts) 40 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ME60A1503F01 | SL POWER / Advanced Energy | 163 | 271-2892-ND | 38,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,11000 € | 33,11 € |
| 10 | 24,97300 € | 249,73 € |
| Unit Price without VAT: | 33,11000 € |
|---|---|
| Unit Price with VAT: | 39,40090 € |

