DP4012N3M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SL POWER / Advanced Energy
In Stock: 91
Unit Price: 38,39000 €
Datasheet
12V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP4012N3M

DigiKey Part Number
454-1468-ND
Manufacturer
Manufacturer Product Number
DP4012N3M
Description
AC/DC DESKTOP ADAPTER 12V 40W
Customer Reference
Detailed Description
12V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARTESYN / Advanced Energy
Series
Packaging
Bag
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
3.33A
Power (Watts)
40 W
No Load Power Consumption
300mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
48" (1.22m)
Input Connector
IEC 320-C14
Size / Dimension
4.88" L x 2.40" W x 1.55" H (124.0mm x 61.0mm x 39.5mm)
Approval Agency
CB, CE
Weight
0.553 lb (250.84 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes