
DA4-265US | |
|---|---|
DigiKey Part Number | 454-1404-ND |
Manufacturer | |
Manufacturer Product Number | DA4-265US |
Description | AC/DC WALL MNT ADAPTER 26.5V 8W |
Customer Reference | |
Detailed Description | 26.5V 8 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 8 W |
Manufacturer ARTESYN / Advanced Energy | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 78.74" (2.0m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 132 VAC | Size / Dimension 2.36" L x 1.10" W x 1.99" H (60.0mm x 28.0mm x 50.6mm) |
Voltage - Output 26.5V | Approval Agency CB, CE |
Current - Output (Max) 300mA | Weight 0.181 lb (82.1 g) |

