
CPS256-M | |
|---|---|
DigiKey Part Number | 454-1752-ND |
Manufacturer | |
Manufacturer Product Number | CPS256-M |
Description | AC/DC CONVERTER 36V 155W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 93% |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm) |
Voltage - Output 1 36V | Approval Agency CB, CCC, CE, CSA, UL, TUV |
Current - Output 1 4.3 A | Minimum Load Required No |

