
AXA04F36-LHS | |
|---|---|
DigiKey Part Number | 454-AXA04F36-LHS-ND |
Manufacturer | |
Manufacturer Product Number | AXA04F36-LHS |
Description | 20W, 18 - 75VIN, SINGLE, 3.3V@4. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4.5A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Adjustable Output, Heat Sink, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.22" L x 1.00" W x 0.69" H (31.0mm x 25.4mm x 17.5mm) |
Voltage - Output 1 | Approval Agency CE, cUL, UL |
Current - Output (Max) 4.5A | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 51,39300 € | 513,93 € |
| Unit Price without VAT: | 51,39300 € |
|---|---|
| Unit Price with VAT: | 61,15767 € |

