


AXA02B36-L | |
|---|---|
DigiKey Part Number | 454-1816-ND |
Manufacturer | |
Manufacturer Product Number | AXA02B36-L |
Description | DC DC CONVERTER 12V 25W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.09A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 25 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2.09A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,68000 € | 61,68 € |
| 5 | 59,38200 € | 296,91 € |
| 10 | 58,41800 € | 584,18 € |
| 30 | 56,91800 € | 1.707,54 € |
| 50 | 56,23320 € | 2.811,66 € |
| 100 | 55,31630 € | 5.531,63 € |
| Unit Price without VAT: | 61,68000 € |
|---|---|
| Unit Price with VAT: | 73,39920 € |

