


AXA00CC36-L | |
|---|---|
DigiKey Part Number | AXA00CC36-L-ND |
Manufacturer | |
Manufacturer Product Number | AXA00CC36-L |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 670mA, 670mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 670mA, 670mA |
Mfr | Power (Watts) 20 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 89% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 € | 56,06 € |
| 5 | 53,97200 € | 269,86 € |
| 10 | 53,09600 € | 530,96 € |
| 30 | 51,73300 € | 1.551,99 € |
| 50 | 51,11080 € | 2.555,54 € |
| 100 | 50,27740 € | 5.027,74 € |
| Unit Price without VAT: | 56,06000 € |
|---|---|
| Unit Price with VAT: | 66,71140 € |

