
AVQ400-48S12B-4L | |
|---|---|
DigiKey Part Number | AVQ400-48S12B-4L-ND |
Manufacturer | |
Manufacturer Product Number | AVQ400-48S12B-4L |
Description | DC DC CONVERTER 12V 400W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 33A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 33A | |
Power (Watts) | 400 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 1/4 Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,39000 € | 85,39 € |
| 5 | 82,21400 € | 411,07 € |
| 10 | 80,87700 € | 808,77 € |
| 25 | 79,14080 € | 1.978,52 € |
| 50 | 77,85060 € | 3.892,53 € |
| Unit Price without VAT: | 85,39000 € |
|---|---|
| Unit Price with VAT: | 101,61410 € |





