
ATV401 | |
|---|---|
DigiKey Part Number | ATV401-ND |
Manufacturer | |
Manufacturer Product Number | ATV401 |
Description | AC/DC CONVERTER 5V 12V -12V 60W |
Customer Reference | |
Detailed Description | Linear AC DC Converters 3 Output 5V 12V -12V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 6 A |
Mfr | Current - Output 2 1 A |
Series | Current - Output 3 1 A |
Packaging Bulk | Power (Watts) |
Part Status Obsolete | Applications ITE (Commercial) |
Type Linear | Efficiency 40% |
Number of Outputs 3 | Operating Temperature 0°C ~ 70°C (With Derating) |
Voltage - Input 100 ~ 240 VAC | Features Adjustable Output, DC Input Capable, Remote Sense |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 10.25" L x 4.00" W x 2.50" H (260.0mm x 101.0mm x 63.0mm) |
Voltage - Output 3 -12V | Approval Agency CE |

