
ATV101 | |
|---|---|
DigiKey Part Number | ATV101-ND |
Manufacturer | |
Manufacturer Product Number | ATV101 |
Description | AC/DC CONVERTER 5V 24V -5V 90W |
Customer Reference | |
Detailed Description | Linear AC DC Converters 3 Output 5V -5V 24V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 3 A |
Mfr | Current - Output 2 500 mA |
Series | Current - Output 3 3 A |
Packaging Bulk | Power (Watts) |
Part Status Obsolete | Applications ITE (Commercial) |
Type Linear | Efficiency 40% |
Number of Outputs 3 | Operating Temperature 0°C ~ 70°C (With Derating) |
Voltage - Input 100 ~ 240 VAC | Features Adjustable Output, DC Input Capable |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 -5V | Size / Dimension 11.00" L x 4.87" W x 2.75" H (279.5mm x 124.0mm x 69.0mm) |
Voltage - Output 3 24V | Approval Agency CE |

