ATA Series_Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATA Series_Through Hole
Artesyn Industrial DC-DC Converters | Digi-Key Daily

ATA00A18-L

DigiKey Part Number
454-1651-ND
Manufacturer
Manufacturer Product Number
ATA00A18-L
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 7 Leads
Size / Dimension
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,15000 €16,15 €
515,55400 €77,77 €
1015,30100 €153,01 €
3014,90933 €447,28 €
5014,73040 €736,52 €
10014,49070 €1.449,07 €
25014,17944 €3.544,86 €
50013,94802 €6.974,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,15000 €
Unit Price with VAT:19,21850 €