Direct



ASA01F18-L | |
|---|---|
DigiKey Part Number | ASA01F18-L-ND |
Manufacturer | |
Manufacturer Product Number | ASA01F18-L |
Description | DC DC CONVERTER 3.3V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.2A 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.2A |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 71°C |
Number of Outputs 1 | Efficiency 81% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 8-DIP Module |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASA01F18-LS | ARTESYN / Advanced Energy | 1.593 | 454-1610-ND | 25,67000 € | Direct |


