Isolated Module DC DC Converter 1 Output 12V 500mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASA01B48-M

DigiKey Part Number
454-1799-ND
Manufacturer
Manufacturer Product Number
ASA01B48-M
Description
DC DC CONVERTER 12V 5W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 500mA 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5 W
Mfr
Voltage - Isolation
4 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 75°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
24-DIP Module, 5 Leads
Voltage - Input (Max)
75V
Size / Dimension
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1048,36300 €483,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,36300 €
Unit Price with VAT:57,55197 €