
APH18E48 | |
|---|---|
DigiKey Part Number | APH18E48-ND |
Manufacturer | |
Manufacturer Product Number | APH18E48 |
Description | DC DC CONVERTER 7.25V 130W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 7.25V 18A 36V - 75V Input |
Category | Current - Output (Max) 18A |
Mfr | Power (Watts) 130 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OCP, OTP, OVP |
Part Status Obsolete | Operating Temperature -25°C ~ 65°C |
Type Non-Isolated PoL Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 9-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.40" L x 2.30" W x 0.43" H (61.0mm x 58.4mm x 10.9mm) |
Voltage - Output 1 |

