
APC08F08-J | |
|---|---|
DigiKey Part Number | 454-1042-ND |
Manufacturer | |
Manufacturer Product Number | APC08F08-J |
Description | DC DC CONVERTER 3.3V 30W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 8A 6.5V - 13V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 8A |
Series | Power (Watts) 30 W |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 6.5V | Package / Case 7-SMD Module |
Voltage - Input (Max) 13V | Size / Dimension 1.32" L x 0.53" W x 0.28" H (33.5mm x 13.5mm x 7.1mm) |

