Similar

ALO20F48N-L | |
|---|---|
DigiKey Part Number | 454-1174-ND |
Manufacturer | |
Manufacturer Product Number | ALO20F48N-L |
Description | DC DC CONVERTER 3.3V 66W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 20A 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 20A |
Mfr | Power (Watts) 66 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Efficiency 91% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 8-DIP Module, 1/8 Brick |
Voltage - Output 1 | Size / Dimension 2.30" L x 0.90" W x 0.32" H (58.4mm x 22.9mm x 8.1mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALO30F48N-L | ARTESYN / Advanced Energy | 0 | 454-1180-ND | 58,08660 € | Similar |


