
ALD18F48-SL | |
|---|---|
DigiKey Part Number | ALD18F48-SL-ND |
Manufacturer | |
Manufacturer Product Number | ALD18F48-SL |
Description | DC DC CONVERTER 3.3V 60W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 18A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 8-SMD Module, 1/16 Brick |
Voltage - Input (Max) 75V | Size / Dimension 1.30" L x 0.90" W x 0.35" H (33.0mm x 22.9mm x 8.8mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 18A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 48,41420 € | 2.420,71 € |
| Unit Price without VAT: | 48,41420 € |
|---|---|
| Unit Price with VAT: | 57,61290 € |

