
ALD07A48-SL | |
|---|---|
DigiKey Part Number | ALD07A48-SL-ND |
Manufacturer | |
Manufacturer Product Number | ALD07A48-SL |
Description | DC DC CONVERTER 5V 35W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 7A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 35 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 8-SMD Module, 1/16 Brick |
Voltage - Input (Max) 75V | Size / Dimension 1.30" L x 0.90" W x 0.34" H (33.0mm x 22.9mm x 8.6mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 37,99580 € | 5.699,37 € |
| Unit Price without VAT: | 37,99580 € |
|---|---|
| Unit Price with VAT: | 45,21500 € |

