AGQ500-48S50-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGQ500-48S50-6L

DigiKey Part Number
454-AGQ500-48S50-6L-ND
Manufacturer
Manufacturer Product Number
AGQ500-48S50-6L
Description
DC DC CONVERTER 50V 500W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 50V 10A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Power (Watts)
500 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Baseplate, Remote On/Off
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
CE, TUV, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
171,09000 €71,09 €
568,44400 €342,22 €
1067,33100 €673,31 €
2565,88720 €1.647,18 €
5064,81340 €3.240,67 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,09000 €
Unit Price with VAT:84,59710 €