
AGQ200B-48S3V3-6L | |
|---|---|
DigiKey Part Number | 454-1589-ND |
Manufacturer | |
Manufacturer Product Number | AGQ200B-48S3V3-6L |
Description | DC DC CONVERTER 3.3V 200W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 40A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 200 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/4 Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,45000 € | 56,45 € |
| 5 | 54,34800 € | 271,74 € |
| 10 | 53,46400 € | 534,64 € |
| 25 | 52,31760 € | 1.307,94 € |
| 40 | 51,73850 € | 2.069,54 € |
| 150 | 50,14113 € | 7.521,17 € |
| Unit Price without VAT: | 56,45000 € |
|---|---|
| Unit Price with VAT: | 67,17550 € |

