


AEE10A36-L | |
|---|---|
DigiKey Part Number | 454-1631-ND |
Manufacturer | |
Manufacturer Product Number | AEE10A36-L |
Description | DC DC CONVERTER 5V 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 10A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 50 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,09000 € | 93,09 € |
| 5 | 89,61800 € | 448,09 € |
| 10 | 88,16100 € | 881,61 € |
| 30 | 85,89700 € | 2.576,91 € |
| 50 | 84,86300 € | 4.243,15 € |
| 100 | 83,47810 € | 8.347,81 € |
| Unit Price without VAT: | 93,09000 € |
|---|---|
| Unit Price with VAT: | 110,77710 € |

