
ADN10-24-1PM-C | |
---|---|
DigiKey Part Number | 454-1251-ND |
Manufacturer | |
Manufacturer Product Number | ADN10-24-1PM-C |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 90V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | |
Size / Dimension | 4.37" L x 2.36" W x 4.85" H (111.0mm x 60.0mm x 123.0mm) | |
Approval Agency | CE, cULus, UL | |
Standard Number | Class I Div 2; 508; 60950-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 192,22000 € | 192,22 € |
10 | 168,94200 € | 1.689,42 € |
25 | 160,48520 € | 4.012,13 € |
50 | 154,36960 € | 7.718,48 € |
Unit Price without VAT: | 192,22000 € |
---|---|
Unit Price with VAT: | 228,74180 € |