
DA-SOT223-6-P127 | |
|---|---|
DigiKey Part Number | 4695-DA-SOT223-6-P127-ND |
Manufacturer | |
Manufacturer Product Number | DA-SOT223-6-P127 |
Description | SOT223-6 TO DIP ADAPTER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Artekit Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOT-223 | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.720" L x 0.520" W (18.30mm x 13.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 5 | 2,19000 € | 10,95 € |
| 10 | 2,05300 € | 20,53 € |
| 25 | 1,89480 € | 47,37 € |
| 50 | 1,78980 € | 89,49 € |
| 100 | 1,69580 € | 169,58 € |
| 250 | 1,58676 € | 396,69 € |
| 500 | 1,51420 € | 757,10 € |
| 1.000 | 1,44920 € | 1.449,20 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |





