
DA-MSOP16-4X3P50 | |
|---|---|
DigiKey Part Number | 4695-DA-MSOP16-4X3P50-ND |
Manufacturer | |
Manufacturer Product Number | DA-MSOP16-4X3P50 |
Description | MSOP-16 TO DIP ADAPTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP MSOP 16 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted MSOP |
Manufacturer Artekit Labs | Number of Positions 16 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 1.213" L x 0.441" W (30.80mm x 11.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 5 | 2,19400 € | 10,97 € |
| 10 | 2,05700 € | 20,57 € |
| 25 | 1,89760 € | 47,44 € |
| 50 | 1,79200 € | 89,60 € |
| 100 | 1,69780 € | 169,78 € |
| 250 | 1,58812 € | 397,03 € |
| 500 | 1,51520 € | 757,60 € |
| 1.000 | 1,44989 € | 1.449,89 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |











