
AK-BB-POWER | |
|---|---|
DigiKey Part Number | 4695-AK-BB-POWER-ND |
Manufacturer | |
Manufacturer Product Number | AK-BB-POWER |
Description | BREADBOARD POWER SUPPLY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Breadboard Protoboard Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Artekit Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Protoboard | |
Function | Breadboard | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,42000 € | 9,42 € |
| Unit Price without VAT: | 9,42000 € |
|---|---|
| Unit Price with VAT: | 11,20980 € |











