
AWP24U | |
|---|---|
DigiKey Part Number | 748-1002-ND |
Manufacturer | |
Manufacturer Product Number | AWP24U |
Description | WIRELESS USB DONGLE |
Customer Reference | |
Detailed Description | RF Transceiver 2.4GHz DSSS, GFSK USB 250kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Artaflex Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver | |
Modulation or Protocol | DSSS, GFSK | |
Frequency | 2.4GHz | |
Applications | AMR, HID, RKE, Smart Appliances | |
Interface | USB | |
Sensitivity | -97dBm | |
Power - Output | 0dBm | |
Data Rate (Max) | 250kbps | |
Features | - | |
Voltage - Supply | 2.4V ~ 3.6V | |
Base Product Number |

