
AWAC24U | |
|---|---|
DigiKey Part Number | 748-1009-ND |
Manufacturer | |
Manufacturer Product Number | AWAC24U |
Description | 2.4GHZ WIRELESS USB DONGLE |
Customer Reference | |
Detailed Description | RF Transceiver 2.4GHz DSSS, GFSK USB 2.0 1Mbps |
Category | Applications General Purpose |
Manufacturer Artaflex Inc. | Interface USB 2.0 |
Series | Sensitivity -93dBm |
Packaging Tray | Power - Output 21dBm |
Part Status Obsolete | Data Rate (Max) 1Mbps |
Function Transceiver | Voltage - Supply 5V |
Modulation or Protocol DSSS, GFSK | Base Product Number |
Frequency 2.4GHz |

