General ISM > 1GHz Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AW24MCHL-H2

DigiKey Part Number
748-1004-ND
Manufacturer
Manufacturer Product Number
AW24MCHL-H2
Description
RF TXRX MOD ISM>1GHZ CHIP SMD
Customer Reference
Detailed Description
General ISM > 1GHz Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
DSSS, GFSK
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
4dBm
Sensitivity
-97dBm
Serial Interfaces
SPI
Antenna Type
Integrated, Chip
Utilized IC / Part
CYRF7936
Memory Size
-
Voltage - Supply
2.4V ~ 3.6V
Current - Receiving
18.4mA ~ 21.2mA
Current - Transmitting
20.8mA ~ 34.1mA
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 70°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.