Similar

MDK000 MDK PLUS KEIL-FL S&M RENEW 1YR | |
|---|---|
DigiKey Part Number | 685-MDK000MDKPLUSKEIL-FLS&MRENEW1YR-ND |
Manufacturer | |
Manufacturer Product Number | MDK000 MDK PLUS KEIL-FL S&M RENEW 1YR |
Description | MDK-PLUS S&M FLOATING LICENSE |
Customer Reference | |
Detailed Description | License 1 Year Renewal Floating Node Electronically Delivered |
Datasheet | Datasheet |
Category | Edition Plus |
Manufacturer ARM | License Length 1 Year Renewal |
Series | License - User Details Floating Node |
Packaging Electronic Delivery | Operating System Windows Vista, 7, 8 10 |
Part Status Obsolete | Media Delivery Type Electronically Delivered |
Type License | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KEMDK-PRO0 KEIL MDK V6 PROFESSIONAL 1 YR | ARM | 0 | 685-KEMDK-PRO0KEILMDKV6PROFESSIONAL1YR-ND | 1.977,98000 € | Similar |


