
MDK-ARM-CM-T-LC | |
|---|---|
DigiKey Part Number | MDK-ARM-CM-T-LC-ND |
Manufacturer | |
Manufacturer Product Number | MDK-ARM-CM-T-LC |
Description | MDK-ARM CORTEX-M EDITION 1YR LIC |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) 1 Year Fixed Node ARM® Programming Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARM | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Obsolete | |
Type | Integrated Development Environment (IDE) | |
Applications | Programming | |
Edition | Cortex-M | |
License Length | 1 Year | |
License - User Details | Fixed Node | |
Operating System | Windows Vista, 7, 8 10 | |
Utilized IC / Part | ARM® | |
Media Delivery Type | Electronically Delivered | |
Note | - |

