
MDK-ARM-CM-FL-LC | |
|---|---|
DigiKey Part Number | MDK-ARM-CM-FL-LC-ND |
Manufacturer | |
Manufacturer Product Number | MDK-ARM-CM-FL-LC |
Description | MDK-ARM CORTEX M FLEX LICENSE |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) Floating Node ARM® Programming Electronically Delivered |
Datasheet | Datasheet |
Category | Edition Cortex-M |
Manufacturer ARM | License - User Details Floating Node |
Packaging Electronic Delivery | Operating System Windows Vista, 7, 8 10 |
Part Status Obsolete | Utilized IC / Part ARM® |
Type Integrated Development Environment (IDE) | Media Delivery Type Electronically Delivered |
Applications Programming |

