
MCTTMS570JLL | |
|---|---|
DigiKey Part Number | MCTTMS570JLL-ND |
Manufacturer | |
Manufacturer Product Number | MCTTMS570JLL |
Description | TMS570LS EVAL BRD |
Customer Reference | |
Detailed Description | TMS570LS Hercules™ ARM® Cortex®-R4F MCU 32-Bit Embedded Evaluation Board |
Category | Type MCU 32-Bit |
Mfr | Core Processor ARM® Cortex®-R4F |
Series | Utilized IC / Part TMS570LS |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |

