XC16x XC16x C166SV2 MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCBXC167-BASIC

DigiKey Part Number
MCBXC167-BASIC-ND
Manufacturer
Manufacturer Product Number
MCBXC167-BASIC
Description
XC16X EVAL BRD
Customer Reference
Detailed Description
XC16x XC16x C166SV2 MCU 16-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 16-Bit
Core Processor
C166SV2
Platform
-
Utilized IC / Part
XC16x
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.