
MCBSTR730 | |
|---|---|
DigiKey Part Number | MCBSTR730-ND |
Manufacturer | |
Manufacturer Product Number | MCBSTR730 |
Description | STR73X EVAL BRD |
Customer Reference | |
Detailed Description | STR73x STR7 ARM7 MCU 32-Bit Embedded Evaluation Board |
Category | Type MCU 32-Bit |
Mfr | Core Processor ARM7 |
Series | Utilized IC / Part STR73x |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |

