
MCBSTM32U | |
|---|---|
DigiKey Part Number | MCBSTM32U-ND |
Manufacturer | |
Manufacturer Product Number | MCBSTM32U |
Description | STM32 F1 EVAL BRD |
Customer Reference | |
Detailed Description | STM32 F1 STM32F1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Category | Type MCU 32-Bit |
Mfr | Core Processor ARM® Cortex®-M3 |
Series | Utilized IC / Part STM32 F1 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), LCD |








