
MCB950 | |
|---|---|
DigiKey Part Number | MCB950-ND |
Manufacturer | |
Manufacturer Product Number | MCB950 |
Description | LPC952 EVAL BRD |
Customer Reference | |
Detailed Description | LPC952 LPC900 8051 MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | - | |
Utilized IC / Part | LPC952 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

