
MCB2140U | |
|---|---|
DigiKey Part Number | MCB2140U-ND |
Manufacturer | |
Manufacturer Product Number | MCB2140U |
Description | LPC214X EVAL BRD |
Customer Reference | |
Detailed Description | LPC214x LPC2100 ARM7 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM7 | |
Platform | - | |
Utilized IC / Part | LPC214x | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |


