
MCB1760 | |
|---|---|
DigiKey Part Number | MCB1760-ND |
Manufacturer | |
Manufacturer Product Number | MCB1760 |
Description | LPC1768 EVAL BRD |
Customer Reference | |
Detailed Description | LPC1768 LPC1700 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | - | |
Utilized IC / Part | LPC1768 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

