
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | - | |
Utilized IC / Part | LPC1200 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

