
KEMDK-ESS0 KEIL MDK V6 ESSENTIAL 3 YR | |
|---|---|
DigiKey Part Number | 685-KEMDK-ESS0KEILMDKV6ESSENTIAL3YR-ND |
Manufacturer | |
Manufacturer Product Number | KEMDK-ESS0 KEIL MDK V6 ESSENTIAL 3 YR |
Description | KEIL MDK V6 ESSENTIAL 3 YR |
Customer Reference | |
Detailed Description | License 3 Years Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARM | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | Essential | |
License Length | 3 Years | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.383,60000 € | 2.383,60 € |
| Unit Price without VAT: | 2.383,60000 € |
|---|---|
| Unit Price with VAT: | 2.836,48400 € |

