
KEIL00 PK51 DEV KIT PRO KEIL-FL PERP | |
|---|---|
DigiKey Part Number | PK51-F-LC-ND |
Manufacturer | |
Manufacturer Product Number | KEIL00 PK51 DEV KIT PRO KEIL-FL PERP |
Description | PK51 FLOATING LC |
Customer Reference | |
Detailed Description | Professional Developer's Kit Floating Node 8051 Programming Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARM | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Obsolete | |
Type | Professional Developer's Kit | |
Applications | Programming | |
Edition | Professional | |
License Length | - | |
License - User Details | Floating Node | |
Operating System | Windows Vista, 7, 8 | |
Utilized IC / Part | 8051 | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |

