
KEIL00 AR166 ADVANCED OS KEIL-FL PERP | |
|---|---|
DigiKey Part Number | 685-KEIL00AR166ADVANCEDOSKEIL-FLPERP-ND |
Manufacturer | |
Manufacturer Product Number | KEIL00 AR166 ADVANCED OS KEIL-FL PERP |
Description | AR166 (FLOATING) LIC |
Customer Reference | |
Detailed Description | License Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARM | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Obsolete | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |

