
DS5PE-KT-40000 | |
|---|---|
DigiKey Part Number | DS5PE-KT-40000-ND |
Manufacturer | |
Manufacturer Product Number | DS5PE-KT-40000 |
Description | DS-5 PROFESSIONAL EDITION FL |
Customer Reference | |
Detailed Description | Development Studio with License Floating Node ARM® Programming Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARM | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Obsolete | |
Type | Development Studio with License | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | Floating Node | |
Operating System | Windows Vista, 7, 8 | |
Utilized IC / Part | ARM® | |
Media Delivery Type | Electronically Delivered | |
Note | - |

