
DEVST-GLDF DEVELOPMENT STUDIO UBL GOLD FUSA 3YR | |
|---|---|
DigiKey Part Number | 685-DEVST-GLDFDEVELOPMENTSTUDIOUBLGOLDFUSA3YR-ND |
Manufacturer | |
Manufacturer Product Number | DEVST-GLDF DEVELOPMENT STUDIO UBL GOLD FUSA 3YR |
Description | DEVELOP STUDIO UBL GOLD FUSA 3YR |
Customer Reference | |
Detailed Description | License 3 Years Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARM | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | Gold | |
License Length | 3 Years | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14.243,00000 € | 14.243,00 € |
| Unit Price without VAT: | 14.243,00000 € |
|---|---|
| Unit Price with VAT: | 16.949,17000 € |

