
ATNR6028MH100MT | |
|---|---|
DigiKey Part Number | 4461-ATNR6028MH100MTTR-ND - Tape & Reel (TR) 4461-ATNR6028MH100MTCT-ND - Cut Tape (CT) 4461-ATNR6028MH100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATNR6028MH100MT |
Description | FIXED IND 10UH 1.9A 84.5 MOHM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 1.9 A 84.5mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 84.5mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.79mm) |
Current - Saturation (Isat) 1.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06640 € | 1,66 € |
| 50 | 0,06240 € | 3,12 € |
| 100 | 0,05880 € | 5,88 € |
| 250 | 0,05440 € | 13,60 € |
| 500 | 0,05126 € | 25,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,04671 € | 70,06 € |
| 3.000 | 0,04403 € | 132,09 € |
| 4.500 | 0,04254 € | 191,43 € |
| 7.500 | 0,04074 € | 305,55 € |
| 10.500 | 0,03959 € | 415,69 € |
| 15.000 | 0,03841 € | 576,15 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

