
ATNR30102R2MT | |
|---|---|
DigiKey Part Number | 4461-ATNR30102R2MTTR-ND - Tape & Reel (TR) 4461-ATNR30102R2MTCT-ND - Cut Tape (CT) 4461-ATNR30102R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATNR30102R2MT |
Description | FIXED IND 2.2UH 1.3A 160 MOHM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 1.3 A 160mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 160mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07480 € | 1,87 € |
| 50 | 0,07040 € | 3,52 € |
| 100 | 0,06640 € | 6,64 € |
| 250 | 0,06144 € | 15,36 € |
| 500 | 0,05792 € | 28,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05461 € | 54,61 € |
| 2.000 | 0,05149 € | 102,98 € |
| 3.000 | 0,04974 € | 149,22 € |
| 5.000 | 0,04763 € | 238,15 € |
| 7.000 | 0,04629 € | 324,03 € |
| 10.000 | 0,04491 € | 449,10 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

