
APIM252010SBR24MT | |
|---|---|
DigiKey Part Number | 4461-APIM252010SBR24MTTR-ND - Tape & Reel (TR) 4461-APIM252010SBR24MTCT-ND - Cut Tape (CT) 4461-APIM252010SBR24MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APIM252010SBR24MT |
Description | FIXED IND 240NH 6.4A 17.5 MOHM |
Customer Reference | |
Detailed Description | 240 nH Unshielded Molded Inductor 6.4 A 17.5mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7.8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 17.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04371 € | 131,13 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

