
APIM160808SB3R3MT | |
|---|---|
DigiKey Part Number | 4461-APIM160808SB3R3MTTR-ND - Tape & Reel (TR) 4461-APIM160808SB3R3MTCT-ND - Cut Tape (CT) 4461-APIM160808SB3R3MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APIM160808SB3R3MT |
Description | FIXED IND 3.3UH 900MA 600 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Molded Inductor 900 mA 600mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09858 € | 295,74 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

