
APIM160808SB100MT | |
|---|---|
DigiKey Part Number | 4461-APIM160808SB100MTTR-ND - Tape & Reel (TR) 4461-APIM160808SB100MTCT-ND - Cut Tape (CT) 4461-APIM160808SB100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APIM160808SB100MT |
Description | FIXED IND 10UH 450MA 1.6 OHM SMD |
Customer Reference | |
Detailed Description | 10 µH Unshielded Molded Inductor 450 mA 1.6Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 700mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.6Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14972 € | 449,16 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

